Filter Your Search
1 - 1 of 1 results
|
SLW-113-01-F-D
Samtec Inc
|
$3.2758 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.195 inch | 0.18 inch | 1.3 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |