Filter Your Search
1 - 2 of 2 results
|
SM02B-PASS-1-TBT(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | 800VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PREASSEM CONN | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.35 inch | 0.224 inch | 0.315 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||
|
SM02B-PASS-1-TBT
JST Manufacturing
|
Check for Price | No | No | Active | 2 | 1 | 2 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown |