Filter Your Search
1 - 10 of 52,728 results
|
SM062C914ZBP480
Kyocera AVX Components
|
Check for Price | No | Active | 910 nF | 200 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.645 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM062A155JAZ360
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 µF | 200 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.188 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM062A185KAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 µF | 200 V | 10 % | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM062A240JAZ120
Kyocera AVX Components
|
Check for Price | No | Active | 24 pF | 200 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 6.098 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM062C125KAZ480
Kyocera AVX Components
|
Check for Price | No | Active | 1.2 µF | 200 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM062C222ZBZ240
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 9.148 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM062C916ZBZ480
Kyocera AVX Components
|
Check for Price | No | Active | 91 µF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM062A433JAP360
Kyocera AVX Components
|
Check for Price | No | Active | 43 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.585 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM062C133MAP650
Kyocera AVX Components
|
Check for Price | No | Active | 13 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM062C186ZAP360
Kyocera AVX Components
|
Check for Price | No | Active | 18 µF | 200 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.585 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |