Filter Your Search
1 - 10 of 39 results
|
SM08B-SRSS-TB(LF)(SN)
JST Manufacturing
|
$0.4488 | Yes | Yes | Active | 8 | 1 | 1 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.394 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||
|
SM08B-ZESS-TB(LF)(SN)
JST Manufacturing
|
$0.9467 | Yes | Yes | Active | 8 | 1 | 1.5 mm | 1 | 40 mΩ | 2 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.228 inch | 0.343 inch | 0.065 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||||
|
SM08B-PASS-TB(LF)(SN)
JST Manufacturing
|
$1.0443 | Yes | Active | 8 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | 800VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PREASSEM CONN | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.35 inch | 0.224 inch | 0.787 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||
|
SM08B-SURS-TF(LF)(SN)
JST Manufacturing
|
$1.0642 | Yes | Yes | Active | 8 | 1 | 800 µm | 1 | 40 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.069 inch | 0.106 inch | 0.339 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||
|
SM08B-PASS-TBT
JST Manufacturing
|
Check for Price | No | No | Obsolete | 8 | 1 | 2 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | ||||||||||||||||||||||||||||
|
SM08B-SRSS-G-TB(LF)(SN)
JST Manufacturing
|
Check for Price | Active | 8 | 1 | 1 mm | MALE | BOARD | GOLD FLASH (4) | RIGHT ANGLE | BOARD CONNECTOR | SR | SIDE ENTRY | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH (4) | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
SM08B-PASS-1-TB
JST Manufacturing
|
Check for Price | No | No | Obsolete | 8 | 1 | 2 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||
|
SM08B-SHLS-1-TF
JST Manufacturing
|
Check for Price | Active | BOARD CONNECTOR | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SM08B-JLFSS-DL5
JST Manufacturing
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.4892 mm | 1 | 30 mΩ | 3 A | MALE | GLASS FILLED POLYAMIDE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | CKT 1, 2, 3, 4, 7 FILTERED | 100VDC V | NO | 1 GΩ | SHRD ENDS | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 0.23 inch | 0.492 inch | 0.909 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SM08B-JLFSS-DL6
JST Manufacturing
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.4892 mm | 1 | 30 mΩ | 3 A | MALE | GLASS FILLED POLYAMIDE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | CKT 1, 3, 5, 6, 8 FILTERED | 100VDC V | NO | 1 GΩ | SHRD ENDS | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 0.23 inch | 0.492 inch | 0.909 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |