Filter Your Search
1 - 10 of 236 results
|
FERD30SM100DJFTR
STMicroelectronics
|
$0.4679 | Yes | Active | 30 A | 970 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 180 A | 1 | 100 V | R-PDSO-F5 | e3 | 1 | 175 °C | 260 | NOT SPECIFIED | CATHODE | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | STMICROELECTRONICS | PowerFLAT 5x6 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||||||||||||||
|
FERD30SM100ST
STMicroelectronics
|
$0.8785 | Yes | Active | 30 A | 950 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||||||||||||||||||
|
STPS20SM100ST
STMicroelectronics
|
$1.0332 | Yes | Active | 20 A | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | EFFICIENCY | 350 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-220AB | TO-220AB, 3 PIN | 3 | ||||||||||||||||||||||
|
STPS30SM100ST
STMicroelectronics
|
$1.1031 | Yes | Active | 30 A | 870 mV | 45 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | EFFICIENCY | 400 A | 1 | 100 V | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-220AB | TO-220AB, 3 PIN | 3 | |||||||||||||||||
|
STPS30SM100SG-TR
STMicroelectronics
|
$1.2585 | Yes | Active | 30 A | 870 mV | 45 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | EFFICIENCY | 400 A | 1 | 100 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-263 | D2PAK-3/2 | 3 | |||||||||||||||||
|
STPS40SM100CT
STMicroelectronics
|
$1.5900 | Yes | Active | 20 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | EFFICIENCY | 530 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-220AB | TO-220AB, 3 PIN | 3 | |||||||||||||||||||
|
SM1002-M1
Microchip Technology Inc
|
$14.4367 | Active | 1.2 pF | 750 mΩ | SILICON | 500 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | HIGH FREQUENCY TO L BAND | 4 µs | 50 V | Not Qualified | R-CDSO-R2 | e4 | 150 °C | -55 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | WRAP AROUND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.60 | R-CDSO-R2 | ||||||||||||||||||||||
|
SM100
Semtech Corporation
|
$80.5522 | Transferred | 130 mA | 10 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | 25 A | 1 | Not Qualified | E-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.70 | SEMTECH | HERMETIC SEALED, G43, SUBMINIATURE PACKAGE-2 | ||||||||||||||||||||||||||||
|
SM100F
Semtech Corporation
|
$94.7685 | Transferred | 110 mA | 12 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | 14 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.70 | SEMTECH | |||||||||||||||||||||||||||||
|
SM100R5-14V/50-BP
LEDtronics Inc
|
Check for Price | Active | COMPLEX | RED | 1 | SINGLE COLOR LED DISPLAY CLUSTER | LEDTRONICS INC | unknown | 8541.40.20.00 | 26.7 mm |