Filter Your Search
1 - 2 of 2 results
|
SM103032005DTE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 20 MΩ | 0.5 % | 1.25 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 7.5 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 15.24 mm | 8.64 mm | 21.08 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 | ||
|
SM103032005DE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 20 MΩ | 0.5 % | 1.25 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 7.5 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER | WIRE | 813 µm | 33.02 mm | 15.24 mm | 8.64 mm | 21.08 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 |