Filter Your Search
1 - 2 of 2 results
|
SM15KPA17A
ProTek Devices
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-XBCC-N2 | e4 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | SILVER | NO LEAD | BOTTOM | PROTEK DEVICES | R-XBCC-N2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SM15KPA17AN
ProTek Devices
|
Check for Price | Yes | Obsolete | 29.3 V | 1 W | 18.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 15 kW | S-XXMA-F2 | e4 | 150 °C | -55 °C | ANODE | 2 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | SILVER | FLAT | UNSPECIFIED | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 |