Filter Your Search
1 - 10 of 21 results
|
SM15T10CA-M3/9AT
Vishay Intertechnologies
|
$0.3617 | Yes | Active | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||
|
SM15T10CA-M3/57T
Vishay Intertechnologies
|
$0.3617 | Yes | Active | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||
|
SM15T10CA-E3/57T
Vishay Semiconductors
|
$0.4552 | Yes | Yes | Active | 14.5 V | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
SM15T10CA
STMicroelectronics
|
$0.4703 | Yes | Active | 18.6 V | 3.5 nF | 10 µA | 6.3 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||
|
SM15T10CAY
STMicroelectronics
|
$0.5667 | Yes | Active | 18.6 V | 10 µA | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | 8.55 V | R-PDSO-C2 | AEC-Q101; ISO 7637-2; ISO 10605 | DO-214AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SM15T10CA-E3/57T
Vishay Intertechnologies
|
$51.4246 | Yes | Active | 14.5 V | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||
|
SM15T10CAHE3/57T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 14.5 V | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
SM15T10CA-M3/9AT
Vishay Semiconductors
|
Check for Price | Active | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | R-PDSO-J2 | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SM15T10CAHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.5 V | 20 µA | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 1.5 kW | 8.55 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | SMC, 2 PIN | EAR99 | 8541.10.00.50 | 2019-02-07 | ||||||||
|
SM15T10CAHE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 14.5 V | 6.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 |