Filter Your Search
1 - 10 of 24 results
|
SM15T7V5CA-M3/9AT
Vishay Intertechnologies
|
$0.3617 | Yes | Active | 11.3 V | 6.5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||
|
SM15T7V5CA-M3/57T
Vishay Intertechnologies
|
$0.3617 | Yes | Active | 11.3 V | 6.5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1.5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||
|
SM15T7V5CAY
STMicroelectronics
|
$0.6796 | Yes | Active | 14.5 V | 250 µA | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 1.5 kW | 6.4 V | R-PDSO-C2 | e3 | AEC-Q101; ISO 7637-2; ISO 10605 | DO-214AB | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | EAR99 | 8541.10.00.50 | |||||||||||
|
SM15T7V5CA/7T
Vishay Semiconductors
|
Check for Price | No | Obsolete | 11.3 V | 500 µA | 6.5 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | LOW INDUCTANCE | 7.88 V | 1.5 kW | 6.4 V | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | ||||||||||
|
SM15T7V5CAHE3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 11.3 V | 6.5 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.88 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 | |||||||
|
SM15T7V5CA-E3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.3 V | 6.5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.88 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||
|
SM15T7V5CA-E3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.3 V | 6.5 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.88 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||||
|
SM15T7V5CA-TR
STMicroelectronics
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 245 | MATTE TIN | STMICROELECTRONICS | unknown | 2020-04-27 | |||||||||||||||||||||||||||||||||||||||
|
SM15T7V5CA-E357T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | unknown | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | |||||||||||||||||||||||||||||||||||||||||
|
SM15T7V5CA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14.5 V | 4.25 nF | 500 µA | 6.3 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 |