Filter Your Search
1 - 10 of 112,041 results
|
SM2010E1505GGTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 15 MΩ | 2 % | 1 W | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e4 | 150 °C | -55 °C | Chip | 2 | TR | Gold (Au) | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | ||
|
SM2010H2136DGTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 213 MΩ | 0.5 % | 1 W | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e4 | 150 °C | -55 °C | Chip | 2 | TR | Gold (Au) | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | ||
|
SM2010H2773BGBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 277 kΩ | 0.1 % | 1 W | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e4 | 150 °C | -55 °C | Chip | 2 | Bulk | Gold (Au) | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | ||
|
SM2010H6805GSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 68 MΩ | 2 % | 1 W | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | not_compliant | EAR99 | ||
|
SM2010K1602DTTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 16 kΩ | 0.5 % | 1 W | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | ||
|
SM2010L1132CGFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 11.3 kΩ | 0.25 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e4 | 150 °C | -55 °C | Chip | 2 | Gold (Au) | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | |||
|
SM2010L1403BTFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 140 kΩ | 0.1 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | |||
|
SM2010L7873BZFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 787 kΩ | 0.1 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e3 | 150 °C | -55 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | |||
|
SM2010E1074BGBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 1.07 MΩ | 0.1 % | 1 W | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e4 | 150 °C | -55 °C | Chip | 2 | Bulk | Gold (Au) | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | compliant | EAR99 | ||
|
SM2010E5175DSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 51.7 MΩ | 0.5 % | 1 W | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 300 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 5.08 mm | 2.54 mm | OHMCRAFT | not_compliant | EAR99 |