Filter Your Search
1 - 10 of 3,806 results
|
SM210031895DTE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 18.9 MΩ | 0.5 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 | ||||
|
SM210031744DE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.74 MΩ | 0.5 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||
|
SM210036801ME
Ohmite Mfg Co
|
Check for Price | Yes | Active | 6.8 kΩ | 15 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||
|
SM210031564DE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.56 MΩ | 0.5 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||
|
SM210031107JE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.1 GΩ | 5 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||
|
SM210031875FTE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 18.7 MΩ | 1 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 | ||||
|
SM210031107GTE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.1 GΩ | 2 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 | ||||
|
WA87SM2104FCAX
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 2.1 MΩ | 1 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 190 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | 457 µm | 3.226 mm | 1.6 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||
|
SM210032803FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 280 kΩ | 1 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||
|
SM210031353DTE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 135 kΩ | 0.5 % | 3.5 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 25 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 813 µm | 33.02 mm | 60.96 mm | 14.99 mm | 65.53 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.90 |