Filter Your Search
1 - 1 of 1 results
|
SM2615FB1R80
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 1.8 Ω | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 1.34 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | 3.56 mm | 6.6 mm | 3.81 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | Stackpole Electronics, Inc. |