Filter Your Search
1 - 1 of 1 results
|
SM30T82CAY
STMicroelectronics
|
$1.2268 | Yes | Active | 113 V | 200 nA | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | MIL-STD-750 | 86.1 V | 3 kW | 70 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2, 4-4; ISO 7637-2 | DO-214AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | SMC, 2 PIN | SMC | compliant | STMicroelectronics |