Filter Your Search
1 - 10 of 25 results
|
SM-3-H-D-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 5.32 W | 147.4 Ω | 4 GHz | 1000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | DC | BUILT-IN TTL DRIVER | 50 Ω | 190 mA | 28 V | 0.5 dB | 60 dB | 20 ms | 1.5 | DC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||
|
SM-3-H-A-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 5.75 W | 4 GHz | 1000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | AC | BUILT-IN TTL DRIVER | 50 Ω | 50 mA | 115 V | 0.5 dB | 60 dB | 20 ms | 1.5 | AC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||
|
SM3HD25S30-01
Delphi Automotive LLP
|
Check for Price | Transferred | SURFACE MOUNT | DELPHI CONNECTION SYSTEMS | unknown | BOARD CONNECTOR | MALE | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 2.54 mm | 50 | 94V-0 | ||||||||||||||||||||||||||
|
SM-3-H-D-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 8.68 W | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 310 mA | 28 V | 0.5 dB | 60 dB | 125 ms | 1.5 | DC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||
|
SM-3-H-D-I-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 8.68 W | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | DC | BUILT-IN INDICATOR | 50 Ω | 310 mA | 28 V | 0.5 dB | 60 dB | 125 ms | 1.5 | DC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||
|
SM-3-H-H-L-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 6.6 W | 21.82 Ω | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | DC | BUILT-IN TTL DRIVER | 50 Ω | 550 mA | 12 V | 0.5 dB | 60 dB | 125 ms | 1.5 | DC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||
|
SM-3-H-A-I-L-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 115 V | 0.5 dB | 60 dB | 125 ms | 1.5 | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
SM-3-H-H
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 3.24 W | 44.44 Ω | 4 GHz | 1000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 270 mA | 12 V | 0.5 dB | 60 dB | 20 ms | 1.5 | DC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||
|
SM-3-H-A
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 5.75 W | 4 GHz | 1000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | AC | 50 Ω | 50 mA | 115 V | 0.5 dB | 60 dB | 20 ms | 1.5 | AC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||
|
SM-3-H-H-I-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 6.6 W | 21.82 Ω | 4 GHz | 1000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | DC | BUILT-IN INDICATOR | 50 Ω | 550 mA | 12 V | 0.5 dB | 60 dB | 125 ms | 1.5 | DC | PANEL MOUNT | NO | CONNECTOR | 47.75 mm | 73.41 mm | RLC ELECTRONICS INC | unknown | EAR99 |