Filter Your Search
1 - 10 of 3,677 results
|
SM4527FT12R7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 12.7 Ω | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 5.0398 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 5.46 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||
|
NSM4527BT13L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 13 mΩ | 0.1 % | 2 W | 4527 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 60 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NSM4527FTR221
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 221 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 664.8 mV | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | WRAPAROUND | 5.46 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||||
|
NSM4527BT218R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 218 Ω | 0.1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 20.8806 V | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | WRAPAROUND | 5.46 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||||
|
SM4527DT7R96
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.96 Ω | 0.5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 3.99 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 5.46 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.80 | ||||
|
NSM4527BT21L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 21 mΩ | 0.1 % | 2 W | 4527 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 60 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NSM4527FT26L1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 26.1 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 60 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SM4527JT11L0-LP
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 11 mΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 148.3 mV | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 3.81 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | |||||
|
NSM4527DT10L5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10.5 mΩ | 0.5 % | 2 W | 4527 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 60 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SM4527DT1R54
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.54 Ω | 0.5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 60 V | e3 | 275 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.57 mm | 11.56 mm | 6.86 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |