Filter Your Search
1 - 10 of 84 results
|
SM502A173LER4P
Schneider Electric
|
Check for Price | Active | SCHNEIDER ELECTRIC SA | unknown | 2019-03-21 | PROXIMITY SENSOR,ULTRASONIC | |||||||||||||||||||||||||||||||||||||||||||||
|
SM5022A2AH
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | YES | CMOS | 8 A | 12 mA | Not Qualified | e0 | 80 °C | -20 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Tin/Lead (Sn/Pb) | NIPPON PRECISION CIRCUITS INC | unknown | TSOP6,.11,37 | SURFACE MOUNT | 30 MHz | 4 MHz | 30 MHz | |||||||||||||||||||||||||||||
|
SM5022A4H
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | NIPPON PRECISION CIRCUITS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
SM5022A3AH
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | YES | CMOS | 8 A | 12 mA | Not Qualified | e0 | 80 °C | -20 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Tin/Lead (Sn/Pb) | NIPPON PRECISION CIRCUITS INC | unknown | SURFACE MOUNT | 30 MHz | 4 MHz | 30 MHz | ||||||||||||||||||||||||||||||
|
SM5022A3H
Seiko NPC Corporation
|
Check for Price | Contact Manufacturer | SEIKO NPC CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
SM5022A5H
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | NIPPON PRECISION CIRCUITS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
SM5022A5AH
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | YES | CMOS | 8 A | 12 mA | Not Qualified | e0 | 80 °C | -20 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Tin/Lead (Sn/Pb) | NIPPON PRECISION CIRCUITS INC | unknown | SURFACE MOUNT | 30 MHz | 4 MHz | 30 MHz | ||||||||||||||||||||||||||||||
|
SM5022B1AH
Nippon Precision Circuits Inc
|
Check for Price | No | Transferred | YES | 5 V | CMOS | 8 A | 12 mA | Not Qualified | e0 | 80 °C | -20 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Tin/Lead (Sn/Pb) | NIPPON PRECISION CIRCUITS INC | unknown | SURFACE MOUNT | 30 MHz | 4 MHz | 30 MHz | |||||||||||||||||||||||||||||
|
SM5021B
SamHop Microelectronics Corp.
|
Check for Price | Contact Manufacturer | NO | CMOS | ALSO AVAIABLE WITH SO-16PIN PACKAGE | 1 | 6 V | 2.4 V | R-PDIP-T16 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SAMHOP MICROELECTRONICS CORP | unknown | , | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||
|
SM502GX00LF00-AC
Silicon Motion Technology Corp
|
Check for Price | Yes | Contact Manufacturer | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | 1.89 V | 1.71 V | COMMERCIAL EXTENDED | S-PBGA-B297 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 297 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 19 mm | 19 mm | SILICON MOTION TECHNOLOGY CORP | unknown | LFBGA, | 8542.31.00.01 | BGA | 297 |