Filter Your Search
1 - 10 of 38 results
|
SM5818
Diotec Semiconductor AG
|
$0.0816 | Yes | Active | 1 A | 875 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||
|
SM5818-T
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | e3 | 260 | 10 | MATTE TIN | RECTRON LTD | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SSM5818SGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 1 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | 30 V | R-PDSO-G2 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SSM5818SLGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Yes | Active | 500 mA | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5.5 A | 1 | 125 °C | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
SM5818
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 25 A | 1 | 125 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SM5818
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | O-PELF-R2 | DO-213AB | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | HITANO ENTERPRISE CORP | DO-213AB | PLASTIC, SM-1, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SM5818
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | O-PELF-R2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | UNIOHM CORP | PLASTIC, SM-1, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SM5818
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 25 A | 1 | 125 °C | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SSM5818PT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | 1 A | 875 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | 30 V | R-PDSO-C2 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SM5818-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | O-LELF-R2 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FRONTIER ELECTRONICS CO LTD | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 |