Filter Your Search
1 - 1 of 1 results
|
SM6T36AY
STMicroelectronics
|
$0.2934 | Yes | Active | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | UL RECOGNIZED | 37.8 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |