Filter Your Search
1 - 1 of 1 results
|
SM712-02HTG
Littelfuse Inc
|
$0.4447 | Yes | Active | 31 V | 20 µA | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 12 V | 2 | AVALANCHE | LOW LEAKAGE CURRENT | 600 W | 7 V | R-PDSO-G3 | e4 | AEC-Q101 | TO-236AB | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | LITTELFUSE INC | TO-236, 3 PIN | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |