Filter Your Search
1 - 10 of 54 results
|
SM7745DV-FREQ2-30
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 % | 30 pF | 3.3 V | CMOS | NO | 110 MHz | 80 MHz | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||||||||
|
SM7745DV-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | SYMMETRY 40/60 POSSIBLE; ENABLE/DISABLE FUNCTION | NO | 170 MHz | 70 MHz | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||||||||||||||
|
SM7745DV-125.000MHZ
Pletronics Inc
|
Check for Price | Obsolete | 125 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY:100 | 2 ns | NO | 2 ns | 95 mA | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||||
|
SM7745DV-70.0M-50
Pletronics Inc
|
Check for Price | Active | 70 MHz | 3.3 V | 170 MHz | 70 MHz | 45 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PLETRONICS INC | compliant | DILCC4,.2,200 | ||||||||||||||||||||||
|
SM7745DV-100.0M
Pletronics Inc
|
Check for Price | Yes | Active | 100 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | NO | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
SM7745DV-FREQ2
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | 1.5 ns | NO | 110 MHz | 80 MHz | 1.5 ns | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||||||
|
SM7745DV-170.0M
Pletronics Inc
|
Check for Price | Yes | Active | 170 MHz | 3.3 V | 170 MHz | 70 MHz | 95 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PLETRONICS INC | compliant | DILCC4,.2,200 | |||||||||||||||||||||
|
SM7745DV-75.0M
Pletronics Inc
|
Check for Price | Yes | Active | 75 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | NO | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | PLETRONICS INC | compliant | Clock | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
SM7745DV-FREQ-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | SM77H | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 180 MHz | 70 MHz | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | |||||||||||
|
SM7745DV-FREQ-30
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 % | 30 pF | 3.3 V | CMOS | SYMMETRY 40/60 POSSIBLE; ENABLE/DISABLE FUNCTION | NO | 170 MHz | 70 MHz | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock |