Filter Your Search
1 - 2 of 2 results
|
SM8035FT10R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 1 % | 4 W | 8035 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 6.3246 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 9.4 mm | 20.32 mm | 8.89 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||
|
NSM8035FT10R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 Ω | 1 % | 4 W | 8035 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 6.3246 V | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | WRAPAROUND | 9.4 mm | 20.32 mm | 8.89 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant |