Filter Your Search
1 - 6 of 6 results
|
SSMA2115001
Xian Connector Technology Ltd
|
Check for Price | Obsolete | 1 | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | RIGHT ANGLE | RF SSMA CONNECTOR | TAPE AND REEL PACKAGING | 1 | COMMERCIAL | JACK | GOLD | COAX | THREADED | LOCKING | GOLD | SURFACE MOUNT | 0.247 inch | 0.384 inch | XIAN CONNECTOR TECHNOLOGY LTD | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||
|
RPSMA2135001
Xian Connector Technology Ltd
|
Check for Price | Obsolete | 1 | 3 mΩ | 50 Ω | 0.15 dB | FEMALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMA CONNECTOR | 1400VAC V | NO | 5 GΩ | 1 | -65 °C | 165 °C | RECEPTACLE | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | SOLDER | 0.409 inch | 0.776 inch | 0.283 inch | 0.154 inch | XIAN CONNECTOR TECHNOLOGY LTD | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
SMA21-1
WJ Communications Inc
|
Check for Price | Obsolete | 50 Ω | 1.2 THz | -54 °C | 85 °C | WJ COMMUNICATIONS INC | unknown | MODULE | 13 dBm | 10 GHz | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||||||||||||||||
|
SMA21-1
MACOM
|
Check for Price | No | No | Active | 50 Ω | LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | 1.2 THz | -54 °C | 85 °C | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MODULE | 13 dBm | 10 GHz | WIDE BAND LOW POWER | 2 | MACOM | 13.5 dB | ||||||||||||||||||||||||||||||||
|
SMA2115002
Xian Connector Technology Ltd
|
Check for Price | Obsolete | 1 | 3 mΩ | 50 Ω | 0.15 dB | MALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | RIGHT ANGLE | RF SMA CONNECTOR | 1400VAC V | 5 GΩ | 1 | 18 GHz | COMMERCIAL | -65 °C | 165 °C | PLUG | GOLD | COAX | THREADED | LOCKING | GOLD | SOLDER | 0.382 inch | 0.626 inch | 0.154 inch | XIAN CONNECTOR TECHNOLOGY LTD | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
SMA21-1
TE Connectivity
|
Check for Price | No | Transferred | 50 Ω | 1.2 THz | -54 °C | 85 °C | TYCO ELECTRONICS M/A-COM | unknown | COMPONENT | 13 dBm | 5 GHz | WIDE BAND LOW POWER | 2 | 13.5 dB |