Filter Your Search
1 - 9 of 9 results
|
MAAM-008714-0SMA55
MACOM
|
Check for Price | Yes | Active | 50 Ω | 13 dBm | 1.6 | 13.5 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 500 MHz | 5 MHz | 85 °C | -54 °C | MODULE | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | compliant | ||||||||||||||||||||||||||
|
MAAM-008723-0SMA55
MACOM
|
Check for Price | Yes | Active | 50 Ω | 13 dBm | 2 | 13.5 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 500 MHz | 10 MHz | 85 °C | -54 °C | MODULE | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | compliant | ||||||||||||||||||||||||||
|
SMA5-5
MACOM
|
Check for Price | Transferred | 1 | 15 V | 27 mA | 50 °C | 4 | METAL | MODULE,4LEAD,.45 | M/A-COM INC | unknown | |||||||||||||||||||||||||||||||||
|
SMA55
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 13.5 dB | 500 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 500 MHz | 10 MHz | 85 °C | -54 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||||||||||||
|
SMA550
Bosch Sensortec
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | SEATED HGT-NOM; ALSO OPERATES WITH 5V SUPPLY | 1 | 3.3/5 V | INDUSTRIAL | Not Qualified | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | ROBERT BOSCH GMBH | LSOP, SOP8,.25 | compliant | 8542.39.00.01 | ||||||||||||
|
SMA5-5
TE Connectivity
|
Check for Price | Transferred | 1 | 15 V | 27 mA | 50 °C | 4 | METAL | MODULE,4LEAD,.45 | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||
|
MAAM-008714-0SMA55
TE Connectivity
|
Check for Price | Transferred | WIDE BAND LOW POWER | TYCO ELECTRONICS M/A-COM | unknown | |||||||||||||||||||||||||||||||||||||||
|
MAAM-008723-0SMA55
TE Connectivity
|
Check for Price | Transferred | WIDE BAND LOW POWER | TYCO ELECTRONICS M/A-COM | unknown | |||||||||||||||||||||||||||||||||||||||
|
SMA55
MACOM
|
Check for Price | Active | 50 Ω | 13 dBm | 2 | 13.5 dB | 500 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 1 | 500 MHz | 10 MHz | 15 V | 27 mA | 85 °C | -54 °C | COMPONENT | 4 | METAL | MODULE,4LEAD,.45 | M/A-COM TECHNOLOGY SOLUTIONS INC | MODULE,4LEAD,.45 | compliant |