Filter Your Search
1 - 2 of 2 results
|
SMA6F11A-M3/6A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 21.5 V | 1 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 4 kW | R-PDSO-F2 | e3 | IEC61000-4-2 | DO-221AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||
|
SMA6F11A-M3/6A
Vishay Semiconductors
|
Check for Price | Transferred | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 600 W | R-PDSO-F2 | e3 | DO-221AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-221AC | 2 |