Filter Your Search
1 - 3 of 3 results
|
SMA6F170A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 275 V | 1 µA | 5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 600 W | 170 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMA6F170A
STMicroelectronics
|
Check for Price | Obsolete | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 210 V | 600 W | R-PDSO-F2 | e3 | IEC-61000-4-2 | DO-221AC | 1 | 175 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | 2018-06-14 | STMicroelectronics | ||||||||
|
SMA6F170AY
STMicroelectronics
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 245 | MATTE TIN | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |