Filter Your Search
1 - 1 of 1 results
|
SMA6J11A-Q
Bourns Inc
|
Check for Price | Yes | Active | 1 µA | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | PRSM-MIN | 13.5 V | 600 W | 11 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | unknown | EAR99 | 8541.10.00.50 | 2019-10-02 | Bourns |