Filter Your Search
1 - 1 of 1 results
|
SMA6T30AY
STMicroelectronics
|
Check for Price | Active | 53.5 V | 200 nA | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 31.5 V | 4 kW | 25.6 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; ISO 7637-2, 10605 | DO-214AA | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |