Filter Your Search
1 - 10 of 275 results
|
SMAJ15A-13-F
Diodes Incorporated
|
$0.0258 | No | Yes | Active | 24.4 V | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | 2 | SMA | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||
|
SMAJ15A
SPC Multicomp
|
$0.0536 | Yes | Yes | Active | 1 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |||||||||||||||
|
P4SMAJ15A
Diotec Semiconductor AG
|
$0.0539 | Yes | Active | 1 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.6 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | DO-214AC | SMA, 2 PIN | ||||||||||||
|
SMAJ15A-E3/61
Vishay Intertechnologies
|
$0.1042 | Yes | Active | 3.5 V | 24.4 V | 1 µA | 3.3 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 400 W | 15 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | SMA, 2 PIN | |||||||||
|
P4SMAJ15A_R1_00001
PanJit Semiconductor
|
$0.1043 | Yes | Yes | Active | 24.4 V | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.5 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||||||||||||||
|
SMAJ15A/TR13
YAGEO Corporation
|
$0.1121 | Yes | Active | 24.4 V | 1 µA | 3.3 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.5 V | 400 W | 15 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||
|
SMAJ15A
Bourns Inc
|
$0.1320 | Yes | Yes | Active | 24.4 V | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AC | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | DO-214AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||
|
SMAJ15AQ-13-F
Diodes Incorporated
|
$0.1391 | Yes | Active | 3.5 V | 24.4 V | 5 µA | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 18.5 V | 400 W | 15 V | R-PDSO-C2 | e3 | AEC-Q101; ISO 7637-2; ISO 10605 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | SMA, 2 PIN | 2018-10-24 | ||||||||
|
SMAJ15A
Taiwan Semiconductor
|
$0.1787 | Yes | Active | 24.4 V | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
SMAJ15A
Littelfuse Inc
|
$0.1852 | No | Yes | Active | 3.5 V | 24.4 V | 1 µA | 3.3 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 18.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AC | SMA, 2 PIN |