Parametric results for: smaj170atr under Transient Suppressors

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Manufacturer Part Number: smaj170atr
Select parts from the table below to compare.
Compare
Compare
SMAJ170A-TR
STMicroelectronics
$0.0318 Yes Active 353 V 120 pF 1 µA 3.3 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS DO-214AC 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
SMAJ170A/TR13
YAGEO Corporation
$0.1112 Yes Active 275 V 1 µA 3.3 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 209 V 400 W 170 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMAJ170A/TR7
Pulse Electronics Corporation
Check for Price Active 275 V 1 µA 3.3 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 209 V 400 W 170 V R-PDSO-C2 UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50
SMAJ170A/TR13
Pulse Electronics Corporation
Check for Price Active 275 V 1 µA 3.3 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 209 V 400 W 170 V R-PDSO-C2 UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50
MASMAJ170ATR
Microsemi Corporation
Check for Price No Obsolete 1.56 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AC 2 unknown EAR99 8541.10.00.50 PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN
MSPSMAJ170ATR
Microsemi Corporation
Check for Price No Obsolete 1.56 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AC 2 unknown EAR99 8541.10.00.50 R-PDSO-C2
SMAJ170ATRE3
Microsemi Corporation
Check for Price Yes Transferred 275 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 170 V 150 °C -65 °C MICROSEMI CORP compliant EAR99 8541.10.00.50
MVSMAJ170ATR
Microsemi Corporation
Check for Price No Obsolete 1.56 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AC 2 unknown EAR99 8541.10.00.50 PLASTIC, SMAJ, 2 PIN
P4SMAJ170AT/R13
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 217.5 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AC 2 compliant R-PDSO-C2
P4SMAJ170AT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 217.5 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AC 2 compliant R-PDSO-C2