Filter Your Search
1 - 10 of 21 results
|
SMAJ18CA-TR
STMicroelectronics
|
$0.1064 | Yes | Active | 39.3 V | 400 pF | 1 µA | 3.3 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | LEAD FREE, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||
|
SMAJ18CA/TR13
YAGEO Corporation
|
$0.1159 | Yes | Active | 29.2 V | 1 µA | 3.3 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | 18 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||
|
SMAJ18CATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 29.2 V | 1 µA | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 22.1 V | 400 W | 18 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MQSMAJ18CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P4SMAJ18CATR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MSPSMAJ18CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4SMAJ18CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 23.3 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AC | R-PDSO-C2 | 2 | compliant | ||||||||||||||||||
|
SMAJ18CA/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 29.2 V | 1 µA | 3.3 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | 18 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||
|
SMAJ18CA/TR13
Pulse Electronics Corporation
|
Check for Price | Active | 29.2 V | 1 µA | 3.3 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | 18 V | R-PDSO-C2 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMAJ18CA/TR7
Pulse Electronics Corporation
|
Check for Price | Active | 29.2 V | 1 µA | 3.3 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | 18 V | R-PDSO-C2 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 |