Filter Your Search
1 - 7 of 7 results
|
SMAJ4735A-TP
Micro Commercial Components
|
$0.1785 | Yes | Yes | Active | 41 mA | 10 nA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 2 Ω | 700 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 200 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMAJ, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMAJ4735A
Micro Commercial Components
|
Check for Price | No | Active | 41 mA | 10 nA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 2 Ω | 700 Ω | 5 % | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMAJ4735A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 41 mA | 2 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH SURGE CURRENT RATING | 5 % | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AC | PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ4735AE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | 41 mA | 10 µA | 2 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 700 Ω | 3 V | 5 % | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | unknown | Microsemi Corporation | |||||||||||||||
|
SMAJ4735A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMAJ4735A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 41 mA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 2 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ4735A-TPX01
Micro Commercial Components
|
Check for Price | Yes | Active | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 700 Ω | 3 V | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown |