Filter Your Search
1 - 10 of 26 results
|
SMAJ550HE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 760 V | 2.5 W | 550 V | SILICON | 550 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMAJ550/61
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 760 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 495 V | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMAJ550C
Concord Semiconductor Corp
|
Check for Price | Transferred | 660 V | 495 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 495 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P4SMAJ550AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | SILICON | 522.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | 577.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | SMAJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||||||||
|
SMAJ550HM3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 W | SILICON | 550 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | ||||||||||||||
|
SMAJ550HE3/5A
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 2.5 W | SILICON | 550 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | compliant | |||||||||||||||||
|
SMAJ550-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 760 V | 1 W | SILICON | 550 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | ||||||||||
|
SMAJ550-M3/61
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 W | SILICON | 550 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||
|
SMAJ550
Concord Semiconductor Corp
|
Check for Price | Transferred | 660 V | 495 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 495 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SMAJ550C
Littelfuse Inc
|
Check for Price | Yes | Active | 3.5 V | 660 V | 1 µA | 3.3 W | 495 V | SILICON | 550 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | 550 V | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |