Filter Your Search
1 - 1 of 1 results
|
SMAJE5-0AH
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 9.2 V | 120 µA | 3.3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 7 V | 400 W | 5 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMA, 2 PIN | compliant | Eaton |