Filter Your Search
1 - 10 of 17 results
|
82_SMB-50-0-1/111_NH
HUBER+SUHNER
|
$6.8536 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF SMB CONNECTOR | STANDARDS: IEC 60169-10; MIL-STD-348A/311 | NO | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.293 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | |||||||
|
85_SMB-50-0-1/111_NH
HUBER+SUHNER
|
$21.0945 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | RF SMB CONNECTOR | CAPTIVATED | NO | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | GOLD OVER NICKEL | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.539 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | ||||||||
|
85_SMB-50-0-1/111_NE
HUBER+SUHNER
|
$31.8700 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | RF SMB CONNECTOR | Single package | NO | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.539 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | ||||||||
|
84SMB-50-0-1/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.2 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMB CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | compliant | |||||||||||||||||||||
|
22SMB-50-0-11/111
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.2 dB | FEMALE | PTFE | GOLD | STRAIGHT | RF SMB CONNECTOR | CENTER CONTACT CAPTIVATED | NO | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD | SNAP | GENERAL PURPOSE | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||
|
22SMB-50-0-11/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.2 dB | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD | SNAP | GENERAL PURPOSE | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||
|
82_SMB-50-0-1/111_NH-1
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: IEC 60169-10; MIL-STD-348A/311 | NO | 1 | 4 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.264 inch | 0.313 inch | 0.264 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | EAR99 | 8536.69.40.10 | ||||
|
82_SMB-50-0-1/111_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF SMB CONNECTOR | STANDARDS: IEC 60169-10; MIL-STD-348A/311 | NO | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | GOLD OVER NICKEL | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.293 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | |||||||
|
27SMB-50-0-1/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.2 dB | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMB CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD | SNAP | GENERAL PURPOSE | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||
|
82_SMB-50-0-1/111_N
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: IEC 60169-10; MIL-STD-348A/311 | NO | 1 | 4 GHz | NO | YES | YES | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant |