Filter Your Search
1 - 10 of 320 results
|
P6SMB91CA
Yangzhou Yangjie Electronics Co Ltd
|
$0.0617 | Yes | Active | 3.5 V | 125 V | 5 µA | 90.9 V | SILICON | 86.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.35 V | 600 W | 77.8 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB9.1CA
Yangzhou Yangjie Electronics Co Ltd
|
$0.0617 | Yes | Active | 3.5 V | 13.4 V | 100 µA | 9.11 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.56 V | 600 W | 7.8 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB9.1CA-E3/52
Vishay Intertechnologies
|
$0.0898 | Yes | Active | 13.4 V | 100 µA | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | 7.78 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
P6SMB91CA-E3/52
Vishay Intertechnologies
|
$0.0898 | Yes | Active | 125 V | 1 µA | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 600 W | 77.8 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
P6SMB9.1CA
Littelfuse Inc
|
$0.1576 | Yes | Active | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AA | 2 | |||||||
|
P6SMB91CAHM4G
Taiwan Semiconductor
|
$0.1814 | Yes | Obsolete | 3 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB9.1CA-M3/52
Vishay Intertechnologies
|
$0.1929 | Yes | Active | 13.4 V | 100 µA | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | 7.78 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | |||||||||||
|
P6SMB91CAHM3_A/H
Vishay Intertechnologies
|
$0.1961 | Yes | Obsolete | 125 V | 1 µA | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 600 W | 77.8 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | |||||||
|
P6SMB9.1CA
Bourns Inc
|
$0.1992 | Yes | Active | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | 9.55 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Bourns | ||||||||||||||
|
P6SMB91CA
Littelfuse Inc
|
$0.2141 | Yes | Active | 125 V | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AA | 2 |