Filter Your Search
1 - 7 of 7 results
|
SMBC-210-S-02-GT-V-S-TR-P-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
SMBC-210-S-02-G-V-S-TB-P-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
SMBC-210-S-02-GT-V-S-TB-P-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
LSMBC-210-D-02-G-V-TB-P-AP-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | POLARIZATION POST | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.11 inch | 0.79 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
SMBC-210-S-02-G-V-S-TR-P-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
SMBC210H
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SMBC-210-D-02-GT-V-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |