Filter Your Search
1 - 2 of 2 results
|
SMBJ12A-E3/5B
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 19.9 V | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 14.7 V | 600 W | 12 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||
|
SMBJ12A-E3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 V | 19.9 V | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 14.7 V | 600 W | 12 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.50 |