Filter Your Search
1 - 3 of 3 results
|
SMBJ15CAJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 24.4 V | 1 µA | 5 W | 17.6 V | SILICON | 16.86 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.34 V | 600 W | 15 V | R-PDSO-C2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | |||||
|
P6SMBJ15CAJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 24.4 V | 1 µA | 5 W | 17.6 V | SILICON | 16.86 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.34 V | 600 W | 15 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | not_compliant | |||
|
P1KSMBJ15CAJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 21.2 V | 1 µA | 6.5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1 kW | 12.8 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | not_compliant | SMB, 2 PIN |