Filter Your Search
1 - 2 of 2 results
|
SMBJ5374CE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 20 mA | 500 nA | 1.38 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 620 Ω | 56 V | 2 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJ5374CE3/TR13
Microchip Technology Inc
|
Check for Price | Yes | End Of Life | 1.2 V | 20 mA | 500 nA | 1.38 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 620 Ω | 56 V | 2 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | not_compliant |