Filter Your Search
1 - 4 of 4 results
|
SMBJ60CA-E3/5B
Vishay Intertechnologies
|
$0.2841 | Yes | Active | 96.8 V | 1 µA | 5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 73.7 V | 600 W | 60 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||
|
SMBJ6.0CA-E3/5B
Vishay Intertechnologies
|
$0.2841 | Yes | Active | 10.3 V | 1.6 mA | 5 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.37 V | 600 W | 6 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||
|
SMBJ60CA-E3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 96.8 V | 1 µA | 5 W | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 73.7 V | 600 W | 60 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||
|
SMBJ6.0CA-E3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 10.3 V | 1.6 mA | 5 W | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 7.37 V | 600 W | 6 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.50 |