Filter Your Search
1 - 10 of 24 results
|
SMBJ68CA
Galaxy Microelectronics
|
Check for Price | Active | 109 V | 5 µA | 79.5 V | SILICON | 75.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 68 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 83.5 V | 600 W | 68 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6SMBJ68CA
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 92 V | 1.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | 71.4 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
P6SMBJ6.8CA
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 10.5 V | 6.795 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | 7.14 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | SURFACE MOUNT PACKAGE-2 | DO-214AA | 2 | LITTELFUSE | ||||||||||
|
PSMBJ6.8CAT
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 1.5 W | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | 7.13 V | 600 W | R-PDSO-C2 | AEC-Q101 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||||||
|
APSMBJ6.8CA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-12-10 | |||||||||||||||||||||||||||||||||||||
|
SMBJ6.8CA
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 11 V | 200 µA | 7.96 V | SILICON | 7.56 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.35 V | 600 W | 6.8 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | Galaxy | ||||||||||||||||
|
P6SMBJ68CA
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | 71.4 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AA | 2 | ||||||||||||||||
|
1KSMBJ68CA
Littelfuse Inc
|
Check for Price | Yes | Obsolete | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | 74.8 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | SURFACE MOUNT PACKAGE-2 | DO-214AA | 2 | ||||||||||||
|
P6SMBJ6.8CA
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | 7.14 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | SMBJ, 2 PIN | DO-214AA | 2 | ||||||||||||||||
|
ESMBJ6.8CA
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 1.5 W | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | 7.13 V | 600 W | R-PDSO-C2 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |