Filter Your Search
1 - 2 of 2 results
![]() |
SMBJ6.0A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 7.37 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | Rectron | |||
![]() |
SMBJ60A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 73.7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Rectron |