Parametric results for: smbj60d-m3/h under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: smbj60dm3h
Select parts from the table below to compare.
Compare
Compare
SMBJ60D-M3/H
Vishay Intertechnologies
$0.0904 Yes Active 95.5 V 1 W 70.2 V SILICON 67.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 72.7 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 Vishay
SMBJ6.0D-M3/H
Vishay Intertechnologies
$0.1259 Yes Active 10.2 V 1 W 7.02 V SILICON 6.77 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.27 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 Vishay