Filter Your Search
1 - 2 of 2 results
|
SMBJ60D-M3/H
Vishay Intertechnologies
|
$0.0904 | Yes | Active | 95.5 V | 1 W | 70.2 V | SILICON | 67.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 72.7 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Vishay | ||
|
SMBJ6.0D-M3/H
Vishay Intertechnologies
|
$0.1259 | Yes | Active | 10.2 V | 1 W | 7.02 V | SILICON | 6.77 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.27 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Vishay |