Filter Your Search
1 - 3 of 3 results
|
SMBJ64A-QH
Bourns Inc
|
$0.1970 | Yes | Active | 103 V | 1 µA | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | PRSM-MIN | 78.6 V | 600 W | 64 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns | |||
|
SMBJ64A-Q
Bourns Inc
|
Check for Price | Yes | Active | 103 V | 1 µA | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | PRSM-MIN | 78.6 V | 600 W | 64 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns | |||
|
SMBJ64AQ-TP
Micro Commercial Components
|
Check for Price | Active | 103 V | 5 W | 74.85 V | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 64 V | 1 | AVALANCHE | 78.6 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC |