Parametric results for: smbj7.0a-m3/52 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: smbj70am352
Select parts from the table below to compare.
Compare
Compare
SMBJ70A-M3/52
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 113 V 1 µA 5 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 86 V 600 W 70 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant
SMBJ7.0A-M3/52
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 12 V 200 µA 5 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 8.6 V 600 W 7 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ70A-M3/52
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 113 V 1 µA 5 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 86 V 600 W 70 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2 EAR99 8541.10.00.50
SMBJ7.0A-M3/52
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 12 V 200 µA 5 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 8.6 V 600 W 7 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AA 2 EAR99 8541.10.00.50