Filter Your Search
1 - 2 of 2 results
|
SMBJ75CD-M3/H
Vishay Intertechnologies
|
$0.0982 | Yes | Active | 119 V | 1 W | 87.7 V | SILICON | 84.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 90.8 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2016-05-01 | Vishay | ||
|
SMBJ7.5CD-M3/H
Vishay Intertechnologies
|
$0.1444 | Yes | Active | 12.7 V | 1 W | 8.77 V | SILICON | 8.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.08 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2016-02-20 | Vishay |