Filter Your Search
1 - 2 of 2 results
|
SMBJE90AH
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 146 V | 1 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 111 V | 600 W | 90 V | R-PDSO-C2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMB, 2 PIN | compliant | Eaton | |||||
|
SMBJE90A
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 146 V | 1 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 111 V | 600 W | 90 V | R-PDSO-C2 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMB, 2 PIN | compliant | Eaton |