Filter Your Search
1 - 10 of 47 results
|
MQSMBJP6KE130CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 179 V | 1.38 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 137 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MXSMBJP6KE130C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 105 V | 1 | AVALANCHE | 143 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MVSMBJP6KE130C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 105 V | 1 | AVALANCHE | 143 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMBJP6KE130CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 137 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MASMBJP6KE130CTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 105 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 143 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXSMBJP6KE130CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | 137 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MSPSMBJP6KE130CATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | 137 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MXSMBJP6KE130CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 137 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMBJP6KE130CAHE3-TP
Micro Commercial Components
|
Check for Price | Active | 179 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 137 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||||
|
SMBJP6KE130CE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 105 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 143 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 |