Filter Your Search
1 - 10 of 26 results
|
MVSMBJP6KE180CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 246 V | 1.38 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 189 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MASMBJP6KE180CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 189 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMBJP6KE180CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||
|
SMBJP6KE180CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 246 V | 1.38 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 189 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MASMBJP6KE180CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 189 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMBJP6KE180CAQ-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 246 V | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | 154 V | 189 V | 600 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||||||||||||||||||||||||||
|
SMBJP6KE180CA
Micro Commercial Components
|
Check for Price | No | Active | 246 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 189 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||||
|
MSPSMBJP6KE180CA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | 189 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MXSMBJP6KE180CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 246 V | 1.38 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 189 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MVSMBJP6KE180CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 189 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 |